Part Details for MKP1848H67050KY2 by Vishay Intertechnologies
Overview of MKP1848H67050KY2 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for MKP1848H67050KY2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ1567
|
Newark | Mkp,70 F, 500 Vdc, Pitch 52,5 Mm 2Pins/Tray Rohs Compliant: Yes |Vishay MKP1848H67050KY2 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5500 / $18.5200 | Buy Now |
DISTI #
MKP1848H67050KY2
|
Avnet Americas | Capacitor Film 70uF 10% 500V 2-Pin Through Hole - Trays (Alt: MKP1848H67050KY2) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$18.7570 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 40 | 0 |
|
$13.2700 | Buy Now |
DISTI #
MKP1848H67050KY2
|
Avnet Americas | Capacitor Film 70uF 10% 500V 2-Pin Through Hole - Trays (Alt: MKP1848H67050KY2) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$18.7570 | Buy Now |
DISTI #
MKP1848H67050KY2
|
Avnet Americas | Capacitor Film 70uF 10% 500V 2-Pin Through Hole - Trays (Alt: MKP1848H67050KY2) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$18.7570 | Buy Now |
DISTI #
4074731
|
Farnell | CAP, FILM, PP, 70UF, 500V, RADIAL RoHS: Compliant Min Qty: 40 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$29.8155 | Buy Now |
Part Details for MKP1848H67050KY2
MKP1848H67050KY2 CAD Models
MKP1848H67050KY2 Part Data Attributes
|
MKP1848H67050KY2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848H67050KY2
Vishay Intertechnologies
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 70uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 10KHZ; STANDARD: IEC60068 | |
Capacitance | 70 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 3.6 mΩ | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200; IEC61071 | |
Ripple Current | 23500 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 52.5 mm | |
Terminal Shape | WIRE | |
Width | 35 mm |