Part Details for MKP1848S61070JP2B by Vishay Intertechnologies
Overview of MKP1848S61070JP2B by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1848S61070JP2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75-MKP1848S61070JP2B
|
Mouser Electronics | Film Capacitors MKP, 700Vdc, 10uF, 37,5pitch RoHS: Compliant | 0 |
|
$2.7300 / $2.8400 | Order Now |
|
Future Electronics | CAP FILM 10UF 5% 700VDC RADIAL RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 56 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.4100 | Buy Now |
Part Details for MKP1848S61070JP2B
MKP1848S61070JP2B CAD Models
MKP1848S61070JP2B Part Data Attributes
|
MKP1848S61070JP2B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848S61070JP2B
Vishay Intertechnologies
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60068 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 33 mm |
Alternate Parts for MKP1848S61070JP2B
This table gives cross-reference parts and alternative options found for MKP1848S61070JP2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1848S61070JP2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1848S61070JP2B | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 700 V, 10 uF, THROUGH HOLE MOUNT, RADIAL LEADED, GREEN | Vishay Roederstein | MKP1848S61070JP2B vs MKP1848S61070JP2B |