-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0918
|
Newark | Cap, Film, Pp, 10Uf, 500Vdc, Radial Rohs Compliant: Yes |Vishay MKP1848SE61050JP4C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 148 |
|
$4.8600 | Buy Now |
DISTI #
MKP1848SE61050JP4C
|
Avnet Americas | Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 10 µF, ± 5%, DC Link, Through Hole - Trays (Alt: MKP1848SE61050JP4C) RoHS: Not Compliant Min Qty: 77 Package Multiple: 77 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.5511 | Buy Now |
DISTI #
75-MK1848SE61050JP4C
|
Mouser Electronics | Film Capacitors 10uF 500volt 5% 4 pin AEC-Q200 37.5mm LS RoHS: Compliant | 955 |
|
$4.6700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 77 Package Multiple: 77 | 0 |
|
$3.9300 | Buy Now |
DISTI #
MKP1848SE61050JP4C
|
TTI | Film Capacitors 10uF 500volt 5% 4 pin AEC-Q200 37.5mm LS RoHS: Compliant pbFree: Pb-Free Min Qty: 77 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.5500 | Buy Now |
DISTI #
MKP1848SE61050JP4C
|
Avnet Americas | Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 10 µF, ± 5%, DC Link, Through Hole - Trays (Alt: MKP1848SE61050JP4C) RoHS: Not Compliant Min Qty: 77 Package Multiple: 77 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.5511 | Buy Now |
DISTI #
MKP1848SE61050JP4C
|
Avnet Americas | Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 10 µF, ± 5%, DC Link, Through Hole - Trays (Alt: MKP1848SE61050JP4C) RoHS: Not Compliant Min Qty: 77 Package Multiple: 77 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.5511 | Buy Now |
DISTI #
KFO12026
|
Rutronik | FP 10uF 500Vdc 5% P37,5 MKP RoHS: Compliant Min Qty: 77 Package Multiple: 77 Container: Tray |
Stock DE - 77 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.1900 / $2.5500 | Buy Now |
DISTI #
MKP1848SE61050JP4C
|
Avnet Abacus | Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 10 �F, � 5%, DC Link, Through Hole (Alt: MKP1848SE61050JP4C) RoHS: Compliant Min Qty: 77 Package Multiple: 77 Lead time: 1 Weeks, 6 Days | Abacus - 77 |
|
Buy Now | |
DISTI #
3932263
|
element14 Asia-Pacific | CAP, FILM, PP, 10UF, 500VDC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 148 |
|
$4.2172 / $4.8993 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1848SE61050JP4C
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848SE61050JP4C
Vishay Intertechnologies
Film Capacitor, Polypropylene, 500V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18 mm | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200; IEC61071 | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 24 mm |