Part Details for MKP1848SE61212KY2F by Vishay Intertechnologies
Overview of MKP1848SE61212KY2F by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1848SE61212KY2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP1848SE61212KY2F
|
Avnet Americas | Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 12 µF, ± 10%, DC Link, Through Hole - Trays (Alt: MKP1848SE61212KY2F) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Container: Tray | 0 |
|
$11.0098 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 35 Package Multiple: 35 | 0 |
|
$7.7900 | Buy Now |
DISTI #
MKP1848SE61212KY2F
|
Avnet Americas | Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 12 µF, ± 10%, DC Link, Through Hole - Trays (Alt: MKP1848SE61212KY2F) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Container: Tray | 0 |
|
$11.0098 | Buy Now |
DISTI #
MKP1848SE61212KY2F
|
Avnet Americas | Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 12 µF, ± 10%, DC Link, Through Hole - Trays (Alt: MKP1848SE61212KY2F) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 Container: Tray | 0 |
|
$11.0098 | Buy Now |
DISTI #
3932425
|
Farnell | CAP, FILM, PP, 12UF, 1.2KVDC, RADIAL RoHS: Compliant Min Qty: 35 Lead time: 21 Weeks, 3 Days Container: Each | 0 |
|
$15.3726 | Buy Now |
Part Details for MKP1848SE61212KY2F
MKP1848SE61212KY2F CAD Models
MKP1848SE61212KY2F Part Data Attributes
|
MKP1848SE61212KY2F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP1848SE61212KY2F
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24 mm | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | AEC-Q200; IEC61071 | |
Surface Mount | NO | |
Terminal Pitch | 52.5 mm | |
Terminal Shape | WIRE | |
Width | 39 mm |