Part Details for MKP1F041507C00KSSD by Wima
Overview of MKP1F041507C00KSSD by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MKP1F041507C00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1F041507C00KSSD-ND
|
DigiKey | MKP 10 1.5 F 250 VDC 13X24X41.5 Min Qty: 588 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7563 | Buy Now |
DISTI #
505-MKP1F041507C00KS
|
Mouser Electronics | Film Capacitors 1.5 uF 250 VDC 10% RoHS: Compliant | 0 |
|
$1.5700 / $1.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 294 Package Multiple: 294 | 0 |
|
$2.9700 | Buy Now |
DISTI #
MKP10-1.5U/250
|
TME | Capacitor: polypropylene, low ESR, 1.5uF, 13x24x41.5mm, THT, ±10% Min Qty: 588 | 0 |
|
$1.5500 | RFQ |
Part Details for MKP1F041507C00KSSD
MKP1F041507C00KSSD CAD Models
MKP1F041507C00KSSD Part Data Attributes
|
MKP1F041507C00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1F041507C00KSSD
Wima
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Additional Feature | AC RATED VOLTAGE(V):480 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |