Part Details for MKP1G041506G00KSSD by Wima
Overview of MKP1G041506G00KSSD by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MKP1G041506G00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKP1G041506G00KSSD-ND
|
DigiKey | MKP 10 1.5 UF 400 VDC 17X29X31.5 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$2.3290 / $2.7500 | Buy Now |
DISTI #
1928-MKP1G041506G00KSSD-ND
|
DigiKey | MKP 10 1.5 F 400 VDC 17X29X31.5 Min Qty: 594 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6414 | Buy Now |
DISTI #
505-MKP1G041506G00KS
|
Mouser Electronics | Film Capacitors 1.5uF 400 Volts 10% RoHS: Compliant | 98 |
|
$1.4400 / $3.5100 | Buy Now |
|
Future Electronics | MKP10 Series 400 V 1.5 uF ±10 % Radial Metallized Polypropylene Capacitor RoHS: Compliant pbFree: Yes Min Qty: 198 Package Multiple: 198 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$4.0300 / $4.6900 | Buy Now |
DISTI #
MKP1G041506G00KSSD
|
Avnet Abacus | MKP 10 1.5 F 10% 400 VDC 17x29x31.5 RM27.5 bulk - standard (Alt: MKP1G041506G00KSSD) RoHS: Compliant Min Qty: 594 Package Multiple: 198 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
43D696
|
Bürklin Elektronik | MKP film capacitor, 1.5 µF, ±10 %, 400 V (DC), PP, 27.5 mm, MKP1G041506G00KSSD Min Qty: 1 | 244 |
|
$1.8348 / $3.1009 | Buy Now |
Part Details for MKP1G041506G00KSSD
MKP1G041506G00KSSD CAD Models
MKP1G041506G00KSSD Part Data Attributes
|
MKP1G041506G00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1G041506G00KSSD
Wima
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 17 mm |