Part Details for MKP1J033305I00JB00 by Wima
Overview of MKP1J033305I00JB00 by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MKP1J033305I00JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1J033305I00JB00TB-ND
|
DigiKey | MKP 10 0.33 F 630 VDC 11X21X26.5 Min Qty: 1050 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.9806 | Buy Now |
DISTI #
505-MKP1J033305I00JB
|
Mouser Electronics | Film Capacitors 0.33 uF 630 VDC 5% RoHS: Compliant | 0 |
|
$0.9800 / $2.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Ammo Pack | 0Ammo Pack |
|
$2.4000 | Buy Now |
DISTI #
MKP1J033305I00JB00
|
Avnet Abacus | MKP 10 0.33 F 5% 630 VDC 11x21x26.5 RM22.5 AMMO H16.5 490x370 (Alt: MKP1J033305I00JB00) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MKP1J033305I00JB00
|
Maritex | Polyester capacitor, 330nF, 630V, 5%, p=22.5mm, 11x21x26.5mm, 55+100deg.C Min Qty: 1 Package Multiple: 1 | 869 |
|
$0.5050 / $1.3740 | Buy Now |
Part Details for MKP1J033305I00JB00
MKP1J033305I00JB00 CAD Models
MKP1J033305I00JB00 Part Data Attributes:
|
MKP1J033305I00JB00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1J033305I00JB00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for MKP1J033305I00JB00
This table gives cross-reference parts and alternative options found for MKP1J033305I00JB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1J033305I00JB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1J033305I00JD00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J033305I00JB00 vs MKP1J033305I00JD00 |
MKP1J033305I00JJ00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J033305I00JB00 vs MKP1J033305I00JJ00 |