Part Details for MKP1O121504B00KSSD by Wima
Overview of MKP1O121504B00KSSD by Wima
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1O121504B00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T6724
|
Newark | Film Capacitor, Mkp1 Series, 0.015 F, 10%, Pp (Polypropylene), 1 Kv Rohs Compliant: Yes |Wima MKP1O121504B00KSSD Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2080 |
|
$0.2680 / $0.6970 | Buy Now |
DISTI #
1928-MKP1O121504B00KSSD-ND
|
DigiKey | MKP 10 0.015 F 1000 VDC 5X11X18 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7200 In Stock |
|
$0.1883 / $0.6700 | Buy Now |
DISTI #
505-M10.015/1000/10P
|
Mouser Electronics | Film Capacitors 1KV .015uF 10% PCM15 RoHS: Compliant | 5346 |
|
$0.1860 / $0.5600 | Buy Now |
|
Future Electronics | MKP10 Series 1000 V 0.015 uF ±10 % Radial Metallized Polypropylene Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.3350 / $0.4050 | Buy Now |
DISTI #
MKP1O121504B00KSSD
|
TTI | Film Capacitors 1KV .015uF 10% PCM15 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 1400 In Stock |
|
$0.1980 / $0.5100 | Buy Now |
DISTI #
MKP1O121504B00KSSD
|
Avnet Abacus | MKP 10 0.015 F 10% 1000 VDC 5x11x18 RM15 bulk - standard (Alt: MKP1O121504B00KSSD) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
43D738
|
Bürklin Elektronik | MKP film capacitor, 15 nF, ±10 %, 1 kV (DC), PP, 15 mm, MKP1O121504B00KSSD Min Qty: 1 | 1078 |
|
$0.6160 / $1.2969 | Buy Now |
Part Details for MKP1O121504B00KSSD
MKP1O121504B00KSSD CAD Models
MKP1O121504B00KSSD Part Data Attributes
|
MKP1O121504B00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1O121504B00KSSD
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for MKP1O121504B00KSSD
This table gives cross-reference parts and alternative options found for MKP1O121504B00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1O121504B00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1O121504B00KB00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O121504B00KSSD vs MKP1O121504B00KB00 |
MKP4O121504B00KI00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O121504B00KSSD vs MKP4O121504B00KI00 |
MKX14W21504B00KJ00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O121504B00KSSD vs MKX14W21504B00KJ00 |
MKX14W21504B00KB00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O121504B00KSSD vs MKX14W21504B00KB00 |
MKP4O121504B00KF00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O121504B00KSSD vs MKP4O121504B00KF00 |
MKP4O121504B00KB00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O121504B00KSSD vs MKP4O121504B00KB00 |
MKX14W21504B00KF00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O121504B00KSSD vs MKX14W21504B00KF00 |
MKP4O121504B00KJ00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O121504B00KSSD vs MKP4O121504B00KJ00 |
MKP1O121504B00KF00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O121504B00KSSD vs MKP1O121504B00KF00 |
MKX14W21504B00KI00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O121504B00KSSD vs MKX14W21504B00KI00 |