Part Details for MKP1T012203C00MSSD by Wima
Overview of MKP1T012203C00MSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1T012203C00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1449-ND
|
DigiKey | CAP FILM 2200PF 20% 1.6KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8695 In Stock |
|
$0.1392 / $0.5900 | Buy Now |
DISTI #
505-MKP1T012203C00MS
|
Mouser Electronics | Film Capacitors MKP 10 2200 pF 1600 VDC 4x9x13 PCM 10 RoHS: Compliant | 0 |
|
$0.1310 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2730 | Buy Now |
DISTI #
MKP1T012203C00MSSD
|
Avnet Abacus | MKP 10 2200 pF 20% 1600 VDC 4x9x13 RM10 bulk - standard (Alt: MKP1T012203C00MSSD) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1T012203C00MSSD
MKP1T012203C00MSSD CAD Models
MKP1T012203C00MSSD Part Data Attributes:
|
MKP1T012203C00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1T012203C00MSSD
Wima
Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKP1T012203C00MSSD
This table gives cross-reference parts and alternative options found for MKP1T012203C00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1T012203C00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1T012203C00MF00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T012203C00MSSD vs MKP1T012203C00MF00 |
MKP1T012203C00MI00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T012203C00MSSD vs MKP1T012203C00MI00 |
MKP1T012203C00MH00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T012203C00MSSD vs MKP1T012203C00MH00 |
MKP1T012203C00MB00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T012203C00MSSD vs MKP1T012203C00MB00 |
MKP1T012203C00MD00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T012203C00MSSD vs MKP1T012203C00MD00 |
MKP1T012203C00MJ00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T012203C00MSSD vs MKP1T012203C00MJ00 |