Part Details for MKP2-.1/250/5 by Wima
Overview of MKP2-.1/250/5 by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP2-.1/250/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MKP20.1/250/5
|
Mouser Electronics | Film Capacitors 250 VDC 0.1 uF 5% CASE: 5 X 10 X 7.2 RoHS: Compliant | 3763 |
|
$0.2170 / $0.7900 | Buy Now |
Part Details for MKP2-.1/250/5
MKP2-.1/250/5 CAD Models
MKP2-.1/250/5 Part Data Attributes:
|
MKP2-.1/250/5
Wima
Buy Now
|
Compare Parts:
MKP2-.1/250/5
Wima
|
Samacsys Manufacturer | WIMA |