-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2812, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKP2D022201B00JSSD-ND
|
DigiKey | CAP FILM 0.022UF 5% 100VDC RAD Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
1243 In Stock |
|
$0.2060 / $0.2520 | Buy Now |
DISTI #
1928-MKP2D022201B00JSSD-ND
|
DigiKey | CAP FILM 0.022UF 5% 100VDC RAD Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1393 | Buy Now |
DISTI #
505-MKP20.022/100/5
|
Mouser Electronics | Film Capacitors 100V .022uF 5% RoHS: Compliant | 8446 |
|
$0.1400 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2440 | Buy Now |
DISTI #
MKP2D022201B00JSSD
|
TTI | Film Capacitors 100V .022uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$0.1390 / $0.1510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP2D022201B00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP2D022201B00JSSD
Wima
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2812, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MKP2D022201B00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2D022201B00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP2D022201B00JF00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2D022201B00JSSD vs MKP2D022201B00JF00 |
MKP2D022201B00JN00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2D022201B00JSSD vs MKP2D022201B00JN00 |
MKP2D022201B00JI00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2D022201B00JSSD vs MKP2D022201B00JI00 |
MKP2D022201B00JA00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2D022201B00JSSD vs MKP2D022201B00JA00 |
MKP2D022201B00JC00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2D022201B00JSSD vs MKP2D022201B00JC00 |
MKP2D022201B00JO00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2D022201B00JSSD vs MKP2D022201B00JO00 |