Part Details for MKP2D023301B00JSSD by Wima
Overview of MKP2D023301B00JSSD by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MKP2D023301B00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKP2D023301B00JSSD-ND
|
DigiKey | CAP FILM 0.033UF 5% 100VDC RAD Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
10020 In Stock |
|
$0.2050 / $0.2420 | Buy Now |
DISTI #
1928-MKP2D023301B00JSSD-ND
|
DigiKey | CAP FILM 0.033UF 5% 100VDC RAD Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1393 | Buy Now |
DISTI #
505-MKP20.033/100/5
|
Mouser Electronics | Film Capacitors 100V .033uF 5% RoHS: Compliant | 2547 |
|
$0.1510 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2440 | Buy Now |
DISTI #
MKP2D023301B00JSSD
|
TTI | Film Capacitors 100V .033uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 6750 In Stock |
|
$0.1510 / $0.1650 | Buy Now |
Part Details for MKP2D023301B00JSSD
MKP2D023301B00JSSD CAD Models
MKP2D023301B00JSSD Part Data Attributes
|
MKP2D023301B00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP2D023301B00JSSD
Wima
Film Capacitor, Polypropylene, 100V, 0.033uF, 2812
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for MKP2D023301B00JSSD
This table gives cross-reference parts and alternative options found for MKP2D023301B00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2D023301B00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP2D023301B00JF00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2D023301B00JSSD vs MKP2D023301B00JF00 |
MKP2D023301B00JC00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2D023301B00JSSD vs MKP2D023301B00JC00 |
MKP2D023301B00JO00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2D023301B00JSSD vs MKP2D023301B00JO00 |