-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 2820, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKP2D031001F00JSSD-ND
|
DigiKey | CAP FILM 0.1UF 5% 100VDC RADIAL Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
1825 In Stock |
|
$0.3280 / $0.4260 | Buy Now |
DISTI #
1928-MKP2D031001F00JSSD-ND
|
DigiKey | CAP FILM 0.1UF 5% 100VDC RADIAL Min Qty: 7000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2230 | Buy Now |
DISTI #
505-MKP20.1/100/5
|
Mouser Electronics | Film Capacitors 100V .1uF 5% RoHS: Compliant | 0 |
|
$0.2420 / $0.7600 | Order Now |
|
Future Electronics | MKP2 Series 100 V 0.1 uF ±5 % Radial Metallized Polypropylene Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Bag | 0Bag |
|
$0.3800 | Buy Now |
DISTI #
MKP2D031001F00JSSD
|
TTI | Film Capacitors 100V .1uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 12350 In Stock |
|
$0.3370 | Buy Now |
DISTI #
MKP2D031001F00JSSD
|
Avnet Abacus | MKP 2 0.1 F 5% 100 VDC 5x10x7.2 RM5 bulk - standard (Alt: MKP2D031001F00JSSD) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP2D031001F00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP2D031001F00JSSD
Wima
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 2820, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MKP2D031001F00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2D031001F00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP2D031001F00JO00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2D031001F00JSSD vs MKP2D031001F00JO00 |
MKP2D031001F00JN00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2D031001F00JSSD vs MKP2D031001F00JN00 |