Part Details for MKP383436100JKI2B0 by Vishay Intertechnologies
Overview of MKP383436100JKI2B0 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP383436100JKI2B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X5918
|
Newark | Mkp, 1000Vdc, 350Vac, 0,36 F, 27,5Pitch/Bulk, Ll 25 |Vishay MKP383436100JKI2B0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $3.6800 | Buy Now |
DISTI #
MKP383436100JKI2B0
|
Avnet Americas | MKP, 1000VDC, 350VAC, 0,36F, 27,5PITCH - Bulk (Alt: MKP383436100JKI2B0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3925 / $3.5381 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.6500 | Buy Now |
DISTI #
MKP383436100JKI2B0
|
Avnet Americas | MKP, 1000VDC, 350VAC, 0,36F, 27,5PITCH - Bulk (Alt: MKP383436100JKI2B0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3925 / $3.5381 | Buy Now |
DISTI #
MKP383436100JKI2B0
|
Avnet Americas | MKP, 1000VDC, 350VAC, 0,36F, 27,5PITCH - Bulk (Alt: MKP383436100JKI2B0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3925 / $3.5381 | Buy Now |
Part Details for MKP383436100JKI2B0
MKP383436100JKI2B0 CAD Models
MKP383436100JKI2B0 Part Data Attributes
|
MKP383436100JKI2B0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP383436100JKI2B0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Matte Tin (Sn) |