Part Details for MKP385368100JC02R0 by Vishay Intertechnologies
Overview of MKP385368100JC02R0 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP385368100JC02R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP385368100JC02R0
|
Avnet Americas | MKP385 0,068F 5% 1000VDC PITCH7,5 - Tape and Reel (Alt: MKP385368100JC02R0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3335 / $0.8472 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6340 | Buy Now |
DISTI #
MKP385368100JC02R0
|
Avnet Americas | MKP385 0,068F 5% 1000VDC PITCH7,5 - Tape and Reel (Alt: MKP385368100JC02R0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3335 / $0.8472 | Buy Now |
DISTI #
MKP385368100JC02R0
|
Avnet Americas | MKP385 0,068F 5% 1000VDC PITCH7,5 - Tape and Reel (Alt: MKP385368100JC02R0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3335 / $0.8472 | Buy Now |
Part Details for MKP385368100JC02R0
MKP385368100JC02R0 CAD Models
MKP385368100JC02R0 Part Data Attributes
|
MKP385368100JC02R0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP385368100JC02R0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |