Part Details for MKP385368250JKP2T0 by Vishay Intertechnologies
Overview of MKP385368250JKP2T0 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP385368250JKP2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X9599
|
Newark | Mkp385 0,068 F 5% 2500Vdc Pitch27,5/Bulk |Vishay MKP385368250JKP2T0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $4.7300 | Buy Now |
DISTI #
MKP385368250JKP2T0
|
Avnet Americas | MKP385 0,068F 5% 2500VDC PITCH27,5 - Bulk (Alt: MKP385368250JKP2T0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5937 / $4.0491 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$3.0300 | Buy Now |
DISTI #
MKP385368250JKP2T0
|
Avnet Americas | MKP385 0,068F 5% 2500VDC PITCH27,5 - Bulk (Alt: MKP385368250JKP2T0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5937 / $4.0491 | Buy Now |
DISTI #
MKP385368250JKP2T0
|
Avnet Americas | MKP385 0,068F 5% 2500VDC PITCH27,5 - Bulk (Alt: MKP385368250JKP2T0) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5937 / $4.0491 | Buy Now |
Part Details for MKP385368250JKP2T0
MKP385368250JKP2T0 CAD Models
MKP385368250JKP2T0 Part Data Attributes
|
MKP385368250JKP2T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP385368250JKP2T0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 23 mΩ | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Reference Standard | IEC60384-17 | |
Ripple Current | 6000 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 31 mm |