Part Details for MKP385415250JPM4T0 by Vishay Intertechnologies
Overview of MKP385415250JPM4T0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP385415250JPM4T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58X0273
|
Newark | Mkp385 0,15 F 5% 2500Vdc Pitch37,5/Bulk |Vishay MKP385415250JPM4T0 Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0900 / $7.9000 | Buy Now |
DISTI #
MKP385415250JPM4T0
|
Avnet Americas | MKP385 0,15F 5% 2500VDC PITCH37,5 - Bulk (Alt: MKP385415250JPM4T0) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6504 / $9.2747 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$6.9400 | Buy Now |
Part Details for MKP385415250JPM4T0
MKP385415250JPM4T0 CAD Models
MKP385415250JPM4T0 Part Data Attributes
|
MKP385415250JPM4T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP385415250JPM4T0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 11 mΩ | |
Height | 18 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 800 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Reference Standard | IEC60384-17 | |
Ripple Current | 9000 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 32.5 mm |