-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKP4J034705G00KSSD-ND
|
DigiKey | MKP 4 0.47 UF 630 VDC 10.5X19X26 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1206 In Stock |
|
$1.1490 / $1.4300 | Buy Now |
DISTI #
1928-MKP4J034705G00KSSD-ND
|
DigiKey | MKP 4 0.47 F 630 VDC 10.5X19X26. Min Qty: 1782 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7692 | Buy Now |
DISTI #
505-MKP4J034705G00KS
|
Mouser Electronics | Film Capacitors .47uF 630 Volts 10% RoHS: Compliant | 1711 |
|
$0.6860 / $1.6500 | Buy Now |
|
Future Electronics | MKP4 Series 630 V 0.47 uF ±10 % Radial Metallized Polypropylene Capacitor RoHS: Compliant pbFree: Yes Min Qty: 594 Package Multiple: 594 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.4400 / $1.6300 | Buy Now |
DISTI #
77777556
|
Verical | Cap Film 0.47uF 630V PP 10%( 26.5 X 10.5 X 19mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 1377 |
|
$0.8680 / $1.6520 | Buy Now |
DISTI #
59888040
|
Verical | Cap Film 0.47uF 630V PP 10%( 26.5 X 10.5 X 19mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 2101 | Americas - 1206 |
|
$1.2745 / $1.4906 | Buy Now |
DISTI #
MKP4-470N/630P22.5
|
TME | Capacitor: polypropylene, 470nF, 10.5x19x26.5mm, THT, ±10%, 22.5mm Min Qty: 1782 | 0 |
|
$0.6700 | RFQ |
DISTI #
MKP4-470N/630
|
TME | Capacitor: polypropylene, 470nF, 10.5x19x26.5mm, THT, ±10%, 22.5mm Min Qty: 1 | 1393 |
|
$0.7000 / $1.5500 | Buy Now |
DISTI #
MKP4J034705G00KSSD
|
Avnet Abacus | MKP 4 0.47 F 10% 630 VDC 10.5x19x26.5 RM22.5 bulk - standard (Alt: MKP4J034705G00KSSD) RoHS: Compliant Min Qty: 1782 Package Multiple: 594 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
43D5940
|
Bürklin Elektronik | MKP film capacitor, 470 nF, ±10 %, 630 V (DC), PP, 22.5 mm, MKP4J034705G00KSSD Min Qty: 1 | 328 |
|
$1.1387 / $2.8039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP4J034705G00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4J034705G00KSSD
Wima
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 280 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10.5 mm |