Part Details for MKP4O131505F00KSSD by Wima
Overview of MKP4O131505F00KSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4O131505F00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP4O131505F00KSSD-ND
|
DigiKey | MKP 4 0.15 F 1000 VDC 8.5X18.5X2 Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5893 | Buy Now |
DISTI #
505-MKP4O131505F00KS
|
Mouser Electronics | Film Capacitors 0.15 uF 1000 VDC 0.1 RoHS: Compliant | 0 |
|
$0.5360 / $1.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.6500 | Buy Now |
DISTI #
MKP4-150N/1000
|
TME | Capacitor: polypropylene, 150nF, 8.5x18.5x26.5mm, THT, ±10%, 1kVDC Min Qty: 1 | 1681 |
|
$0.5230 / $1.3990 | Buy Now |
DISTI #
MKP4O131505F00KSSD
|
Avnet Abacus | MKP 4 0.15 F 1000 VDC 8.5x18.5x26.5 PCM 22.5 Standard 10% Bulk - Standard Leads 6-2 (Alt: MKP4O131505F00KSSD) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP4O131505F00KSSD
MKP4O131505F00KSSD CAD Models
MKP4O131505F00KSSD Part Data Attributes:
|
MKP4O131505F00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4O131505F00KSSD
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for MKP4O131505F00KSSD
This table gives cross-reference parts and alternative options found for MKP4O131505F00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4O131505F00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4O131505F00KD00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4O131505F00KSSD vs MKP4O131505F00KD00 |
MKX14W31505F00KB00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4O131505F00KSSD vs MKX14W31505F00KB00 |
MKX14W31505F00KJ00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4O131505F00KSSD vs MKX14W31505F00KJ00 |
MKX14W31505F00KD00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4O131505F00KSSD vs MKX14W31505F00KD00 |
MKP4O131505F00KB00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4O131505F00KSSD vs MKP4O131505F00KB00 |