Part Details for MKS1853-6-0-303 by Stocko Contact GmbH & Co Kg
Overview of MKS1853-6-0-303 by Stocko Contact GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS1853-6-0-303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, 0.098 INCH PITCH, SOLDER TERMINAL, LOCKING MECH, RECEPTACLE | 136 |
|
$3.4300 / $7.3500 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMC-MKS1853-6-0-303
|
Sensible Micro Corporation | Conn,Pin,3 Pos,2.5Mm Spcng,W/ RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 23+ Container: Bulk | 9 |
|
RFQ |
Part Details for MKS1853-6-0-303
MKS1853-6-0-303 CAD Models
MKS1853-6-0-303 Part Data Attributes:
|
MKS1853-6-0-303
Stocko Contact GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
MKS1853-6-0-303
Stocko Contact GmbH & Co Kg
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking Mech, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STOCKO CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZATION AVAILABLE | |
Body Breadth | 0.295 inch | |
Body Depth | 0.917 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL,VDE | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for MKS1853-6-0-303
This table gives cross-reference parts and alternative options found for MKS1853-6-0-303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS1853-6-0-303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75160-821-03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | MKS1853-6-0-303 vs 75160-821-03LF |
2-644861-3 | (2-644861-3) 03P MTA100 SHRD HDR,W/O PEG SN | TE Connectivity | MKS1853-6-0-303 vs 2-644861-3 |
75160-122-03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | MKS1853-6-0-303 vs 75160-122-03LF |
75160-102-03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | MKS1853-6-0-303 vs 75160-102-03LF |
75160-127-03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | MKS1853-6-0-303 vs 75160-127-03 |
75160-102-03LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,3 position, 2.54mm pitch | Amphenol Communications Solutions | MKS1853-6-0-303 vs 75160-102-03LF |
TMS-103-01-L-S | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | MKS1853-6-0-303 vs TMS-103-01-L-S |
75160-127-03LF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | MKS1853-6-0-303 vs 75160-127-03LF |
640457-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator | TE Connectivity | MKS1853-6-0-303 vs 640457-3 |
3-644695-3 | (3-644695-3) 03P MTA100 STR HDR RETENTIVE | TE Connectivity | MKS1853-6-0-303 vs 3-644695-3 |