MKS2 0.015UF +/-10% 63V by: Wima

Part Details for MKS2 0.015UF +/-10% 63V by Wima

Overview of MKS2 0.015UF +/-10% 63V by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MKS2 0.015UF +/-10% 63V

Part # Distributor Description Stock Price Buy
Newark Film Capacitor, Mks2 Series, 0.015 F, 10%, Pet (Polyester), 63 V Rohs Compliant: Yes |Wima MKS2 0.015UF +/-10% 63V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 8350
  • 10 $0.4230
  • 25 $0.3520
  • 50 $0.2770
  • 100 $0.2320
  • 500 $0.1930
$0.1930 / $0.4230 Buy Now

Part Details for MKS2 0.015UF +/-10% 63V

MKS2 0.015UF +/-10% 63V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKS2 0.015UF +/-10% 63V Part Data Attributes

MKS2 0.015UF +/-10% 63V Wima
Buy Now
Compare Parts:
MKS2 0.015UF +/-10% 63V Wima
Samacsys Manufacturer WIMA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS2 0.015UF +/-10% 63V by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS2 0.015UF +/-10% 63V by Wima

Select Manufacturer
Which Manufacturer of MKS2 0.015UF +/-10% 63V would you like to use for your alert(s)?
  • Please alert me when MKS2 0.015UF +/-10% 63V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS2 0.015UF +/-10% 63V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS2 0.015UF +/-10% 63V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS2 0.015UF +/-10% 63V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS2 0.015UF +/-10% 63V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS2 0.015UF +/-10% 63V by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: