Part Details for MKS2B041501E00JSSD by Wima
Overview of MKS2B041501E00JSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS2B041501E00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1626-ND
|
DigiKey | CAP FILM 1.5UF 5% 50VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3621 In Stock |
|
$0.4626 / $1.3800 | Buy Now |
DISTI #
505-MKS2B041501E00JS
|
Mouser Electronics | Film Capacitors MKS 2 1.5 uF 50 VDC 4.5x9.5x7.2 PCM 5 RoHS: Compliant | 6450 |
|
$0.4740 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks | 0 |
|
$0.8880 | Buy Now |
DISTI #
MKS2B041501E00JSSD
|
Avnet Abacus | MKS 2 1.5 F 5% 50 VDC 4.5x9.5x7.2 RM5 bulk - standard (Alt: MKS2B041501E00JSSD) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS2B041501E00JSSD
MKS2B041501E00JSSD CAD Models
MKS2B041501E00JSSD Part Data Attributes
|
MKS2B041501E00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2B041501E00JSSD
Wima
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for MKS2B041501E00JSSD
This table gives cross-reference parts and alternative options found for MKS2B041501E00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2B041501E00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2B041501E00JN00 | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2B041501E00JSSD vs MKS2B041501E00JN00 |
MKS2B041501E00JA00 | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2B041501E00JSSD vs MKS2B041501E00JA00 |
MKS2B041501E00JO00 | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2B041501E00JSSD vs MKS2B041501E00JO00 |
MKS2B041501E00JI00 | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2B041501E00JSSD vs MKS2B041501E00JI00 |
MKS2B041501E00JF00 | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2B041501E00JSSD vs MKS2B041501E00JF00 |