Part Details for MKS4 0.047UF +/-10% 250V. by Wima
Overview of MKS4 0.047UF +/-10% 250V. by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4 0.047UF +/-10% 250V.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
148886
|
element14 Asia-Pacific | CAP, 0.047F, 250V, 10%, PET RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0911 / $0.2289 | Buy Now |