Part Details for MKS4B051004J00JSSD by Wima
Overview of MKS4B051004J00JSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4B051004J00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4B051004J00JSSD-ND
|
DigiKey | CAP FILM 10UF 5% 50VDC RADIAL Min Qty: 1800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5296 | Buy Now |
DISTI #
505-MKS4B0514JJSSD
|
Mouser Electronics | Film Capacitors MKS 4 10.0 uF 50 VDC 9x16x18 PCM 15 RoHS: Compliant | 0 |
|
$2.4800 / $2.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 17 Weeks | 0 |
|
$4.7700 | Buy Now |
DISTI #
MKS4B051004J00JSSD
|
Avnet Abacus | MKS 4 10.0 F 5% 50 VDC 9x16x18 RM15 bulk - standard (Alt: MKS4B051004J00JSSD) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4B051004J00JSSD
MKS4B051004J00JSSD CAD Models
MKS4B051004J00JSSD Part Data Attributes
|
MKS4B051004J00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4B051004J00JSSD
Wima
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, 7135, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |