Part Details for MKS4U031507C00KSSD by Wima
Overview of MKS4U031507C00KSSD by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4U031507C00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4U031507C00KSSD-ND
|
DigiKey | CAP FILM 0.15UF 10% 2KVDC RADIAL Min Qty: 882 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5035 | Buy Now |
DISTI #
505-MKS4U031507CKSSD
|
Mouser Electronics | Film Capacitors MKS 4 0.15 uF 2000 VDC 13x24x41.5 PCM 37.5 RoHS: Compliant | 0 |
|
$1.3900 / $1.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 294 Package Multiple: 294 | 0 |
|
$2.9500 | Buy Now |
DISTI #
MKS4U031507C00KSSD
|
Avnet Abacus | MKS 4 0.15 F 10% 2000 VDC 13x24x41.5 RM37.5 bulk - standard (Alt: MKS4U031507C00KSSD) RoHS: Compliant Min Qty: 882 Package Multiple: 294 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4U031507C00KSSD
MKS4U031507C00KSSD CAD Models
MKS4U031507C00KSSD Part Data Attributes
|
MKS4U031507C00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4U031507C00KSSD
Wima
Film Capacitor, Polyester, 2000V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 24 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |