Part Details for MKT 1813-333-406 by Vishay Intertechnologies
Overview of MKT 1813-333-406 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT 1813-333-406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKT1813333406
|
Avnet Americas | Cap Film 0.033uF 400V PET 20% (6 X 14mm) Axial 100°C Bulk - Bulk (Alt: MKT1813333406) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2855 / $0.7255 | Buy Now |
DISTI #
MKT1813333406
|
Avnet Americas | Cap Film 0.033uF 400V PET 20% (6 X 14mm) Axial 100°C Bulk - Bulk (Alt: MKT1813333406) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2855 / $0.7255 | Buy Now |