Part Details for MKT 1813-447-255 by Vishay Intertechnologies
Overview of MKT 1813-447-255 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT 1813-447-255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKT1813447255
|
Avnet Americas | Film Capacitor, 0.47 uF, 160 V, 250 V, ± 10%, Metallized PET, Axial Leaded - Bulk (Alt: MKT1813447255) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3888 / $0.9878 | Buy Now |
DISTI #
MKT1813447255
|
Avnet Americas | Film Capacitor, 0.47 uF, 160 V, 250 V, ± 10%, Metallized PET, Axial Leaded - Bulk (Alt: MKT1813447255) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3888 / $0.9878 | Buy Now |