Part Details for MKT 1817-322-406-D by Vishay Intertechnologies
Overview of MKT 1817-322-406-D by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT 1817-322-406-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKT1817322406D
|
Avnet Americas | Film Capacitor, 0.022 uF, 200 V, 400 V, ± 20%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: MKT1817322406D) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1701 / $0.4322 | Buy Now |
DISTI #
MKT1817322406D
|
Avnet Americas | Film Capacitor, 0.022 uF, 200 V, 400 V, ± 20%, Metallized PET, Radial Box - 2 Pin - Ammo Pack (Alt: MKT1817322406D) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1701 / $0.4322 | Buy Now |