Part Details for MKT 1818-510-064-D by Vishay Intertechnologies
Overview of MKT 1818-510-064-D by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT 1818-510-064-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKT1818510064D
|
Avnet Americas | Cap Film 1uF 63V PET 5% (10.3 X 5.7 X 11.5mm) Radial 7.5mm 100°C Ammo Pack - Ammo Pack (Alt: MKT1818510064D) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3091 / $0.7855 | Buy Now |
DISTI #
MKT1818510064D
|
Avnet Americas | Cap Film 1uF 63V PET 5% (10.3 X 5.7 X 11.5mm) Radial 7.5mm 100°C Ammo Pack - Ammo Pack (Alt: MKT1818510064D) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3091 / $0.7855 | Buy Now |