Part Details for MKT 1820-447/104 by Vishay Intertechnologies
Overview of MKT 1820-447/104 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT 1820-447/104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKT1820447104
|
Avnet Americas | Cap Film 0.47uF 1000V PET 5% (31.5 X 20 X 35mm) Radial 27.5mm 125°C Bulk - Bulk (Alt: MKT1820447104) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9406 / $4.9306 | Buy Now |