Part Details for MKT1206Y102M102PF3R by Kingtronics International Company
Overview of MKT1206Y102M102PF3R by Kingtronics International Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1206Y102M102PF3R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | CAP.M/L 1nF 1000V 5MM Y5V +/-20% TB KINGTRONICS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 14677 |
|
$0.0731 / $0.0783 | Buy Now |