Part Details for MKT1813247635 by Vishay Intertechnologies
Overview of MKT1813247635 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813247635
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1110
|
Newark | Cap, 4700Pf, 220Vac, 630Vdc, Dielectric Type:Metallized Pet, Capacitor Case/Package:Axial Leaded, Capacitance:4700Pf, Capacitance Tolerance:± 10%, Voltage(Ac):220V, Voltage(Dc):630V, Capacitor Mounting:Through Hole, Lead Spacing:- Rohs Compliant: Yes |Vishay MKT1813247635 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3356 |
|
$0.5890 | Buy Now |
DISTI #
MKT1813247635
|
Avnet Americas | Film Capacitor, 4700 pF, 220 V, 630 V, ± 10%, Metallized PET, Axial Leaded - Bulk (Alt: MKT1813247635) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2869 / $0.7289 | Buy Now |
DISTI #
75-MKT1813247635
|
Mouser Electronics | Film Capacitors 4700pF 630volts 10% RoHS: Compliant | 2143 |
|
$0.5750 / $1.6900 | Buy Now |
|
Future Electronics | MKT1813 Series 630 v .0047 uf 10% 5x11mm Axial Metallized Polyester Film RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.2350 / $0.2850 | Buy Now |
|
Bristol Electronics | 375 |
|
RFQ | ||
DISTI #
MKT1813247635
|
TTI | Film Capacitors 4700pF 630volts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 7250 In Stock |
|
$0.5300 / $0.8400 | Buy Now |
DISTI #
MKT1813247635
|
Avnet Americas | Film Capacitor, 4700 pF, 220 V, 630 V, ± 10%, Metallized PET, Axial Leaded - Bulk (Alt: MKT1813247635) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2869 / $0.7289 | Buy Now |
DISTI #
MKT1813247635
|
Avnet Abacus | Film Capacitor, 4700 pF, 220 V, 630 V, � 10%, Metallized PET, Axial Leaded (Alt: MKT1813247635) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |