Part Details for MKT1813410014 by Vishay Intertechnologies
Overview of MKT1813410014 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813410014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKT1813410014
|
Avnet Americas | Film Capacitor, 0.1 uF, 63 V, 100 V, ± 5%, Metallized PET, Axial Leaded - Bulk (Alt: MKT1813410014) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1951 |
|
$0.4449 | Buy Now |
DISTI #
75-MKT1813410014
|
Mouser Electronics | Film Capacitors 0.1uF 100volts 5% RoHS: Compliant | 2971 |
|
$0.5270 / $1.6900 | Buy Now |
|
Future Electronics | MKT1813 Series 100 V 0.1 uF ±5 % Axial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3582Bag |
|
$0.2350 / $0.2850 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
MKT1813410014
|
TTI | Film Capacitors 0.1uF 100volts 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 3700 In Stock |
|
$0.2740 / $0.2930 | Buy Now |
DISTI #
MKT1813410014
|
Avnet Americas | Film Capacitor, 0.1 uF, 63 V, 100 V, ± 5%, Metallized PET, Axial Leaded - Bulk (Alt: MKT1813410014) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1951 |
|
$0.4449 | Buy Now |
DISTI #
MKT1813410014
|
Avnet Americas | Film Capacitor, 0.1 uF, 63 V, 100 V, ± 5%, Metallized PET, Axial Leaded - Bulk (Alt: MKT1813410014) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1951 |
|
$0.4449 | Buy Now |
DISTI #
MKT1813410014
|
Avnet Abacus | Film Capacitor, 0.1 uF, 63 V, 100 V, � 5%, Metallized PET, Axial Leaded (Alt: MKT1813410014) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | MKT1813 Series 100 V 0.1 uF �5 % Axial Metallized Polyester Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.3538 | Buy Now |