Part Details for MKT1813433065G by Vishay Intertechnologies
Overview of MKT1813433065G by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813433065G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T4435
|
Newark | Mkt 330Nf 10% 63Vdc Axial Encased/Ammopack, Axial |Vishay MKT1813433065G Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7080 / $0.7680 | Buy Now |
DISTI #
MKT1813433065G
|
Avnet Americas | Cap Film 0.33uF 63V PET 10% (6 X 14mm) Axial 100°C Ammo Pack - Ammo Pack (Alt: MKT1813433065G) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3388 / $0.8609 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 1750 Container: Ammo Pack | 0Ammo Pack |
|
$0.6440 | Buy Now |
DISTI #
MKT1813433065G
|
Avnet Americas | Cap Film 0.33uF 63V PET 10% (6 X 14mm) Axial 100°C Ammo Pack - Ammo Pack (Alt: MKT1813433065G) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3388 / $0.8609 | Buy Now |