Part Details for MKT1813447635G by Vishay Intertechnologies
Overview of MKT1813447635G by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813447635G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7600
|
Newark | Film Capacitor, Mkt1813 Series, 0.47 F, 10%, Pet (Polyester), 630 V Rohs Compliant: Yes |Vishay MKT1813447635G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 579 |
|
$1.7700 / $3.2100 | Buy Now |
DISTI #
19T4541
|
Newark | Mkt 470Nf 10% 630Vdc Axial Encased |Vishay MKT1813447635G Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 | Buy Now |
DISTI #
MKT1813447635G
|
Avnet Americas | Film Capacitor, 0.47 uF, 220 V, 630 V, ± 10%, Metallized PET, Axial Leaded - Ammo Pack (Alt: MKT1813447635G) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8734 / $2.2192 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Ammo Pack | 0Ammo Pack |
|
$1.6600 | Buy Now |
DISTI #
MKT1813447635G
|
Avnet Americas | Film Capacitor, 0.47 uF, 220 V, 630 V, ± 10%, Metallized PET, Axial Leaded - Ammo Pack (Alt: MKT1813447635G) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8734 / $2.2192 | Buy Now |
DISTI #
MKT1813447635G
|
Avnet Abacus | Film Capacitor, 0.47 uF, 220 V, 630 V, � 10%, Metallized PET, Axial Leaded (Alt: MKT1813447635G) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |