Part Details for MKT1813468015 by Vishay Intertechnologies
Overview of MKT1813468015 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813468015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B0405
|
Newark | Mkt 680Nf 10% 100Vdc Axial Encased/Loose, Axial |Vishay MKT1813468015 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7200 / $0.8040 | Buy Now |
DISTI #
MKT1813468015
|
Avnet Americas | Film Capacitor, 0.68 uF, 63 V, 100 V, ± 10%, Metallized PET, Axial Leaded - Bulk (Alt: MKT1813468015) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3544 / $0.9004 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.6740 | Buy Now |
DISTI #
MKT1813468015
|
TTI | Film Capacitors .68UF 100V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1500 In Stock |
|
$0.4380 / $0.4550 | Buy Now |
DISTI #
MKT1813468015
|
Avnet Abacus | Film Capacitor, 0.68 uF, 63 V, 100 V, � 10%, Metallized PET, Axial Leaded (Alt: MKT1813468015) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |