Part Details for MKT1813533065 by Vishay Intertechnologies
Overview of MKT1813533065 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1813533065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1113
|
Newark | Cap, 3.3Uf, 63V, Film, Axial Rohs Compliant: Yes |Vishay MKT1813533065 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1591 |
|
$1.6000 / $3.6700 | Buy Now |
DISTI #
MKT1813533065
|
Avnet Americas | Film Capacitor, 3.3 uF, 40 V, 63 V, ± 10%, Metallized PET, Axial Leaded - Bulk (Alt: MKT1813533065) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7087 / $1.8008 | Buy Now |
DISTI #
75-MKT1813533065
|
Mouser Electronics | Film Capacitors MKT 3,3uF +/-10% 63Vdc AXIAL ENCASED RoHS: Compliant | 726 |
|
$1.4100 / $3.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Bulk | 0Bulk |
|
$1.3500 | Buy Now |
DISTI #
MKT1813533065
|
Avnet Abacus | Film Capacitor, 3.3 uF, 40 V, 63 V, � 10%, Metallized PET, Axial Leaded (Alt: MKT1813533065) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |