Part Details for MKT1817427064D by Vishay Intertechnologies
Overview of MKT1817427064D by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1817427064D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T5672
|
Newark | Mkt 270 Nf 5% 63Vdc 5 Mm/Ammopack, Taping Height 16,5 Mm |Vishay MKT1817427064D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.3150 | Buy Now |
DISTI #
MKT1817427064D
|
Avnet Americas | MKT 270NF 5% 63V 5MM - Ammo Pack (Alt: MKT1817427064D) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1417 / $0.3602 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.2700 | Buy Now |
DISTI #
MKT1817427064D
|
Avnet Americas | MKT 270NF 5% 63V 5MM - Ammo Pack (Alt: MKT1817427064D) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1417 / $0.3602 | Buy Now |