Part Details for MKT1820533256 by Vishay Intertechnologies
Overview of MKT1820533256 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1820533256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T5615
|
Newark | Mkt 3,3 F 20% 250Vdc Pitch 22,5Mm/Loose, Straight Lead 6 Mm |Vishay MKT1820533256 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.5500 | Buy Now |
DISTI #
MKT1820533256
|
Avnet Americas | Cap Film 3.3uF 250V PET 20% (26.5 X 12.5 X 20mm) Radial 22.5mm 125°C Bulk - Bulk (Alt: MKT1820533256) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9639 / $2.4490 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Container: Bulk | 0Bulk |
|
$1.8400 | Buy Now |
DISTI #
MKT1820533256
|
Avnet Americas | Cap Film 3.3uF 250V PET 20% (26.5 X 12.5 X 20mm) Radial 22.5mm 125°C Bulk - Bulk (Alt: MKT1820533256) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9639 / $2.4490 | Buy Now |
DISTI #
MKT1820533256
|
Avnet Americas | Cap Film 3.3uF 250V PET 20% (26.5 X 12.5 X 20mm) Radial 22.5mm 125°C Bulk - Bulk (Alt: MKT1820533256) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9639 / $2.4490 | Buy Now |
Part Details for MKT1820533256
MKT1820533256 CAD Models
MKT1820533256 Part Data Attributes
|
MKT1820533256
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKT1820533256
Vishay Intertechnologies
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 12.5 mm |