Part Details for MKT1822522255 by Vishay Intertechnologies
Overview of MKT1822522255 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1822522255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1119
|
Newark | Cap, 2.2Uf, 250V, Film, Radial Rohs Compliant: Yes |Vishay MKT1822522255 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$1.4900 / $3.7400 | Buy Now |
DISTI #
65C1612
|
Newark | Capacitor Polyester Film 2.2Uf, 250V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2.2Μf, Capacitance Tolerance:± 10%, Voltage(Ac):160V, Voltage(Dc):250V, Humidity Rating:- Rohs Compliant: Yes |Vishay MKT1822522255 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $2.0900 | Buy Now |
DISTI #
MKT1822522255
|
Avnet Americas | Film Capacitor, 2.2 uF, 160 V, 250 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: MKT1822522255) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7587 / $1.9277 | Buy Now |
DISTI #
75-MKT1822522255
|
Mouser Electronics | Film Capacitors 2.2uF 250V 10% RoHS: Compliant | 136 |
|
$1.4700 / $3.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.4500 | Buy Now |
DISTI #
81325426
|
Verical | Cap Film 2.2uF 250V PET 10% (31.5 X 11.5 X 20.5mm) Radial Plastic Rectangular Can 27.5mm 100°C Bulk RoHS: Compliant Min Qty: 125 Package Multiple: 125 Date Code: 2422 | Americas - 250 |
|
$2.0240 | Buy Now |
DISTI #
MKT1822522255
|
TTI | Film Capacitors 2.2uF 250V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Bulk |
Americas - 875 In Stock |
|
$1.3900 / $2.0500 | Buy Now |
|
ComSIT USA | METALLIZED POLYESTER FILM CAPACITOR Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount RoHS: Compliant | Europe - 101 |
|
RFQ | |
DISTI #
MKT1822522255
|
Avnet Abacus | Film Capacitor, 2.2 uF, 160 V, 250 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: MKT1822522255) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |