-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4347
|
Newark | Mcu, 32Bit, Cortex-M4, 100Mhz, Lqfp-64, Product Range:Arm Cortex-M4 Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Nxp MKV30F128VLH10 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 | Buy Now |
DISTI #
MKV30F128VLH10-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
800 In Stock |
|
$3.0787 / $5.3300 | Buy Now |
DISTI #
MKV30F128VLH10
|
Avnet Americas | MCU 32-Bit KV30F ARM Cortex M4 RISC 128KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: MKV30F128VLH10) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.0049 / $3.4482 | Buy Now |
DISTI #
841-MKV30F128VLH10
|
Mouser Electronics | ARM Microcontrollers - MCU 128KB Flash 100MHz Motor Control 64LQFP RoHS: Compliant | 800 |
|
$3.0700 / $5.3300 | Buy Now |
DISTI #
V99:2348_07194379
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2345 | Americas - 800 |
|
$3.1590 / $4.6440 | Buy Now |
DISTI #
74493027
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2345 | Americas - 800 |
|
$3.1590 / $4.6440 | Buy Now |
DISTI #
MKV30F128VLH10
|
Avnet Silica | MCU 32-Bit KV30F ARM Cortex M4 RISC 128KB Flash 3.3V 64-Pin LQFP Tray (Alt: MKV30F128VLH10) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days | Silica - 3360 |
|
Buy Now | |
DISTI #
MKV30F128VLH10
|
EBV Elektronik | MCU 32-Bit KV30F ARM Cortex M4 RISC 128KB Flash 3.3V 64-Pin LQFP Tray (Alt: MKV30F128VLH10) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKV30F128VLH10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKV30F128VLH10
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |