Part Details for MKX14W21003I00KSSD by Wima
Overview of MKX14W21003I00KSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKX14W21003I00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKX14W21003I00KSSD-ND
|
DigiKey | MKP-X1 R 0.01 F 440 VAC 8X12X13 Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2448 | Buy Now |
DISTI #
505-MKX14W21003I00KS
|
Mouser Electronics | Safety Capacitors 0.01uF 10% 440V 8x12x13 RoHS: Compliant | 0 |
|
$0.2270 / $0.2470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4280 | Buy Now |
DISTI #
MKP-X1-10N
|
TME | Capacitor: polypropylene, X1, 10nF, 13x12x8mm, THT, ±10%, 10mm Min Qty: 4000 | 0 |
|
$0.2070 | RFQ |
Part Details for MKX14W21003I00KSSD
MKX14W21003I00KSSD CAD Models
MKX14W21003I00KSSD Part Data Attributes:
|
MKX14W21003I00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX14W21003I00KSSD
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AECQ200; CSA; CUL; ENEC; IEC60384-14; UL, VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
Alternate Parts for MKX14W21003I00KSSD
This table gives cross-reference parts and alternative options found for MKX14W21003I00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX14W21003I00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKY22W21003I00KSSD | Film Capacitor, | Wima | MKX14W21003I00KSSD vs MKY22W21003I00KSSD |
MKX14W21003I00KJ00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKX14W21003I00KSSD vs MKX14W21003I00KJ00 |