Part Details for MKX2AW41006D00MSSD by Wima
Overview of MKX2AW41006D00MSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKX2AW41006D00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1781-ND
|
DigiKey | CAP FILM 1UF 20% 630VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
528 In Stock |
|
$0.8686 / $2.2700 | Buy Now |
DISTI #
505-MKX2AW41006DMSSD
|
Mouser Electronics | Safety Capacitors 1uF 305 Volts 20% PCM 27.5 RoHS: Compliant | 0 |
|
$0.8680 / $0.9350 | Order Now |
|
Future Electronics | MKP-X2 Series 275V 1uF 20% 13X24X31.5MM LS=27.5MM Radial Metallized Polypropyle RoHS: Compliant pbFree: Yes Min Qty: 378 Package Multiple: 378 Container: Bag | 0Bag |
|
$2.2200 / $2.5600 | Buy Now |
DISTI #
MKX2AW41006D00MSSD
|
Avnet Abacus | MKP-X2 1.0 F 20% 305 VAC 13x24x31.5 RM 27.5 bulk pin 6-2 standard (Alt: MKX2AW41006D00MSSD) RoHS: Compliant Min Qty: 1134 Package Multiple: 378 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKX2AW41006D00MSSD
MKX2AW41006D00MSSD CAD Models
MKX2AW41006D00MSSD Part Data Attributes:
|
MKX2AW41006D00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX2AW41006D00MSSD
Wima
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | AECQ200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for MKX2AW41006D00MSSD
This table gives cross-reference parts and alternative options found for MKX2AW41006D00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX2AW41006D00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX2AW41006D00MH00 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW41006D00MSSD vs MKX2AW41006D00MH00 |
MKX2AW41006D00MJ00 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW41006D00MSSD vs MKX2AW41006D00MJ00 |