Part Details for MKXR3W26804C00KSC9 by Wima
Overview of MKXR3W26804C00KSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKXR3W26804C00KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKXR3W26804C00KSC9-ND
|
DigiKey | MKP-X2 R 0.068 F 400 VAC 6X12.5X Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3185 | Buy Now |
DISTI #
505-MKXR3W26804CKSC9
|
Mouser Electronics | Safety Capacitors MKP-X2 R 0.068 uF 400 VAC 6x12.5x18 PCM 15 | 0 |
|
$0.2950 / $0.3170 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5670 | Buy Now |