Part Details for MKY22W11003D00KJ00 by Wima
Overview of MKY22W11003D00KJ00 by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKY22W11003D00KJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKY22W11003D00KJ00TR-ND
|
DigiKey | MKP-Y2 1000 PF 300 VAC 4X9.5X13 Min Qty: 6400 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1910 | Buy Now |
DISTI #
505-MKY22W113DKJ
|
Mouser Electronics | Safety Capacitors MKP-Y2 1000 pF 300 VAC 4x9.5x13 PCM 10 RoHS: Compliant | 0 |
|
$0.1710 / $0.2030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0Reel |
|
$0.5300 | Buy Now |
DISTI #
MKY22W11003D00KJ00
|
Avnet Abacus | MKP-Y2 1000 pF 10% 300 VAC 4x9.5x13 RM 10 REEL H18.5 500 (Alt: MKY22W11003D00KJ00) RoHS: Compliant Min Qty: 6400 Package Multiple: 1600 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKY22W11003D00KJ00
MKY22W11003D00KJ00 CAD Models
MKY22W11003D00KJ00 Part Data Attributes
|
MKY22W11003D00KJ00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKY22W11003D00KJ00
Wima
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKY22W11003D00KJ00
This table gives cross-reference parts and alternative options found for MKY22W11003D00KJ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKY22W11003D00KJ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKY22W11003D00KD00 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W11003D00KJ00 vs MKY22W11003D00KD00 |
MKY22W11003D00KF00 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W11003D00KJ00 vs MKY22W11003D00KF00 |
MKY22W11003D00KB00 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W11003D00KJ00 vs MKY22W11003D00KB00 |