Part Details for MKY22W11003D00KSSD by Wima
Overview of MKY22W11003D00KSSD by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKY22W11003D00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKY22W11003D00KSSD-ND
|
DigiKey | MKP-Y2 1000 pF 300 VAC 4x9.5x13 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
83 In Stock |
|
$0.2400 / $0.2800 | Buy Now |
DISTI #
1928-MKY22W11003D00KSSD-ND
|
DigiKey | MKP-Y2 1000 PF 300 VAC 4X9.5X13 Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1745 | Buy Now |
DISTI #
505-MKY22W11003DKSSD
|
Mouser Electronics | Safety Capacitors 1000pF 300 VAC 10% RoHS: Compliant | 0 |
|
$0.1760 / $0.6000 | Order Now |
|
Future Electronics | MKY2 Series 300 VAC 1000 pF ±10 % Radial Metallized Polypropylene Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.1170 / $0.1380 | Buy Now |
DISTI #
MKY22W11003D00KSSD
|
TTI | Safety Capacitors 1000pF 300 VAC 10% pbFree: Pb-Free Min Qty: 22 Package Multiple: 1 Container: Bulk |
Americas - 5298 In Stock |
|
$0.1760 / $0.2280 | Buy Now |
DISTI #
MKP-Y2-1N
|
TME | Capacitor: polypropylene, Y2, 1nF, 4x9.5x13mm, THT, ±10%, 10mm Min Qty: 3000 | 0 |
|
$0.1490 | RFQ |
DISTI #
MKY22W11003D00KSSD
|
Avnet Abacus | MKP-Y2 1000 pF 10% 300 VAC 4x9.5x13 RM10 bulk - standard (Alt: MKY22W11003D00KSSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKY22W11003D00KSSD
MKY22W11003D00KSSD CAD Models
MKY22W11003D00KSSD Part Data Attributes
|
MKY22W11003D00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKY22W11003D00KSSD
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 1000 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKY22W11003D00KSSD
This table gives cross-reference parts and alternative options found for MKY22W11003D00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKY22W11003D00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKY22W11003D00KD00 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W11003D00KSSD vs MKY22W11003D00KD00 |
MKY22W11003D00KF00 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W11003D00KSSD vs MKY22W11003D00KF00 |
MKY22W11003D00KB00 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W11003D00KSSD vs MKY22W11003D00KB00 |