Part Details for MKY22W12203D00MF00 by Wima
Overview of MKY22W12203D00MF00 by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKY22W12203D00MF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKY22W12203D00MF00TR-ND
|
DigiKey | MKP-Y2 2200 PF 300 VAC 4X9.5X13 Min Qty: 5400 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1905 | Buy Now |
DISTI #
505-MKY22W12203D00MF
|
Mouser Electronics | Safety Capacitors 2200 pF 300 VAC 20% RoHS: Compliant | 0 |
|
$0.1710 / $0.2030 | Order Now |
|
Future Electronics | MKY2 Series 300 VAC 2200 pF ±20% Radial Metallized Polypropylene Capacitor RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.9050 / $0.9400 | Buy Now |
DISTI #
MKY22W12203D00MF00
|
Avnet Abacus | MKP-Y2 2200 pF 20% 300 VAC 4x9.5x13 RM 10 REEL H16.5 360 (Alt: MKY22W12203D00MF00) RoHS: Compliant Min Qty: 5400 Package Multiple: 900 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKY22W12203D00MF00
MKY22W12203D00MF00 CAD Models
MKY22W12203D00MF00 Part Data Attributes
|
MKY22W12203D00MF00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKY22W12203D00MF00
Wima
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 2200 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKY22W12203D00MF00
This table gives cross-reference parts and alternative options found for MKY22W12203D00MF00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKY22W12203D00MF00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX14W12203D00MJ00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W12203D00MF00 vs MKX14W12203D00MJ00 |
MKX14W12203D00MF00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W12203D00MF00 vs MKX14W12203D00MF00 |
MKX14W12203D00MB00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W12203D00MF00 vs MKX14W12203D00MB00 |
MKX14W12203D00MSSD | Film Capacitor, | Wima | MKY22W12203D00MF00 vs MKX14W12203D00MSSD |
MKX14W12203D00MD00 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W12203D00MF00 vs MKX14W12203D00MD00 |