Part Details for MKY22W22204C00KSSD by Wima
Overview of MKY22W22204C00KSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKY22W22204C00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKY22W22204C00KSSD-ND
|
DigiKey | MKP-Y2 0.022 F 300 VAC 6X12.5X18 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
43 In Stock |
|
$0.2502 / $0.8100 | Buy Now |
DISTI #
505-MKY22W22204C00KS
|
Mouser Electronics | Safety Capacitors 0.022 uF 10% 300V RFI Capacitor RoHS: Compliant | 23 |
|
$0.2400 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4630 | Buy Now |
DISTI #
MKP-Y2-22N
|
TME | Capacitor: polypropylene, Y2, 22nF, 6x12.5x18mm, THT, ±10%, 15mm Min Qty: 5 | 1119 |
|
$0.2310 / $0.3900 | Buy Now |
DISTI #
MKY22W22204C00KSSD
|
Avnet Abacus | MKP-Y2 0.022 F 10% 300 VAC 6x12.5x18 RM15 bulk - standard (Alt: MKY22W22204C00KSSD) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKY22W22204C00KSSD
MKY22W22204C00KSSD CAD Models
MKY22W22204C00KSSD Part Data Attributes:
|
MKY22W22204C00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKY22W22204C00KSSD
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for MKY22W22204C00KSSD
This table gives cross-reference parts and alternative options found for MKY22W22204C00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKY22W22204C00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKY22W22204C00KI00 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W22204C00KSSD vs MKY22W22204C00KI00 |
MKY22W22204C00KF00 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W22204C00KSSD vs MKY22W22204C00KF00 |
MKY22W22204C00KB00 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W22204C00KSSD vs MKY22W22204C00KB00 |
MKY22W22204C00KD00 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W22204C00KSSD vs MKY22W22204C00KD00 |
MKY22W22204C00KH00 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W22204C00KSSD vs MKY22W22204C00KH00 |