Part Details for MKY22W24704F00JF00 by Wima
Overview of MKY22W24704F00JF00 by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKY22W24704F00JF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKY22W24704F00JF00TR-ND
|
DigiKey | MKP-Y2 0.047 F 300 VAC 8X15X18 P Min Qty: 2400 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4061 | Buy Now |
DISTI #
505-MKY22W24704FJF
|
Mouser Electronics | Safety Capacitors MKP-Y2 0.047 uF 300 VAC 8x15x18 PCM 15 RoHS: Compliant | 0 |
|
$0.3690 / $0.4340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$2.1300 | Buy Now |
DISTI #
MKY22W24704F00JF00
|
Avnet Abacus | MKP-Y2 0.047 F 5% 300 VAC 8x15x18 RM 15 REEL H16.5 360 (Alt: MKY22W24704F00JF00) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKY22W24704F00JF00
MKY22W24704F00JF00 CAD Models
MKY22W24704F00JF00 Part Data Attributes
|
MKY22W24704F00JF00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKY22W24704F00JF00
Wima
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
Alternate Parts for MKY22W24704F00JF00
This table gives cross-reference parts and alternative options found for MKY22W24704F00JF00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKY22W24704F00JF00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKY22W24704F00JD00 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W24704F00JF00 vs MKY22W24704F00JD00 |
MKY22W24704F00JH00 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W24704F00JF00 vs MKY22W24704F00JH00 |
MKY22W24704F00JB00 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W24704F00JF00 vs MKY22W24704F00JB00 |
MKY22W24704F00JJ00 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W24704F00JF00 vs MKY22W24704F00JJ00 |