-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1133
|
Newark | Suppression Cap, 0.22Uf, Class Y2, 300V Rohs Compliant: Yes |Wima MKY22W32205I00KSSD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.8000 | Buy Now |
DISTI #
1928-MKY22W32205I00KSSD-ND
|
DigiKey | CAP FILM 0.22UF 10% 300VAC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8203 In Stock |
|
$0.6466 / $1.7200 | Buy Now |
DISTI #
505-MKY22W32205I00KS
|
Mouser Electronics | Safety Capacitors 0.22 uF 10% 300V RFI Capacitor RoHS: Compliant | 0 |
|
$0.6340 / $1.7300 | Order Now |
|
Future Electronics | MKP-Y2 Series 300 Vac 0.22 uf 10% LS=22.5mm 26.5x21x11mm Y2 Suppression RoHS: Compliant pbFree: Yes Min Qty: 561 Package Multiple: 561 Container: Bag | 0Bag |
|
$1.4500 / $1.4900 | Buy Now |
DISTI #
MKP-Y2-220N
|
TME | Capacitor: polypropylene, Y2, 220nF, 11x21x26.5mm, THT, ±10% Min Qty: 1 | 325 |
|
$0.6300 / $1.6900 | Buy Now |
DISTI #
MKY22W32205I00KSSD
|
Avnet Abacus | MKP-Y2 0.22 F 10% 300 VAC 11x21x26.5 RM 22.5 bulk pin 6-2 standard (Alt: MKY22W32205I00KSSD) RoHS: Compliant Min Qty: 1683 Package Multiple: 561 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3296242
|
element14 Asia-Pacific | SUPPRESSION CAP, 0.22UF, CLASS Y2, 300V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6955 / $1.8141 | Buy Now |
DISTI #
3296242
|
Farnell | SUPPRESSION CAP, 0.22UF, CLASS Y2, 300V RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.7110 / $2.1316 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKY22W32205I00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKY22W32205I00KSSD
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for MKY22W32205I00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKY22W32205I00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX14W32205I00KJ00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W32205I00KSSD vs MKX14W32205I00KJ00 |
MKX14W32205I00KSSD | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W32205I00KSSD vs MKX14W32205I00KSSD |
MKP4O132205I00KH00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W32205I00KSSD vs MKP4O132205I00KH00 |
MKP4O132205I00KB00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W32205I00KSSD vs MKP4O132205I00KB00 |
MKX14W32205I00KB00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W32205I00KSSD vs MKX14W32205I00KB00 |
MKX14W32205I00KH00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W32205I00KSSD vs MKX14W32205I00KH00 |
MKX14W32205I00KD00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W32205I00KSSD vs MKX14W32205I00KD00 |
MKP4O132205I00KD00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W32205I00KSSD vs MKP4O132205I00KD00 |
MKP4O132205I00KJ00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W32205I00KSSD vs MKP4O132205I00KJ00 |